SABMB810022 | |
---|---|
DigiKey Part Number | SABMB810022-ND |
Manufacturer | |
Manufacturer Product Number | SABMB810022 |
Description | SUPERCAPACITOR AUTO BAL PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD810022 Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD810022 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥242.28800 | ¥1,211.44 |
10 | ¥215.30200 | ¥2,153.02 |
100 | ¥188.30910 | ¥18,830.91 |
500 | ¥160.69050 | ¥80,345.25 |