SABMB6 | |
---|---|
DigiKey Part Number | 1014-1319-ND |
Manufacturer | |
Manufacturer Product Number | SABMB6 |
Description | SUPERCAPACITOR AUTO BAL PCB 6-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD9100xx Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD9100xx | |
Primary Attributes | 6-Channel (Hex) | |
Supplied Contents | Unpopulated (Bare) Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥58.96300 | ¥589.63 |
100 | ¥56.11480 | ¥5,611.48 |