ALD910024SAL | |
---|---|
DigiKey Part Number | 1014-1264-5-ND |
Manufacturer | |
Manufacturer Product Number | ALD910024SAL |
Description | MOSFET DUAL SAB 10.6V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 2 N-Channel (Dual) 10.6V 80mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 N-Channel (Dual) | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 10.6V | |
Current Rating (Amps) | 80mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
50 | ¥32.56180 | ¥1,628.09 |
100 | ¥27.91090 | ¥2,791.09 |
500 | ¥24.80938 | ¥12,404.69 |
1,000 | ¥21.24303 | ¥21,243.03 |
2,000 | ¥20.00258 | ¥40,005.16 |