SABMB910024 | |
---|---|
DigiKey Part Number | SABMB910024-ND |
Manufacturer | |
Manufacturer Product Number | SABMB910024 |
Description | SUPERCAPACITOR AUTO BAL PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910024 Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910024 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥278.46000 | ¥1,392.30 |
10 | ¥247.43500 | ¥2,474.35 |
100 | ¥216.41870 | ¥21,641.87 |