REB-DF1-100-001 | |
---|---|
DigiKey Part Number | 2057-REB-DF1-100-001-ND |
Manufacturer | |
Manufacturer Product Number | REB-DF1-100-001 |
Description | DIN RAIL 39.370" (1000.00MM), SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.49mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
5 | ¥52.89400 | ¥264.47 |
10 | ¥51.46600 | ¥514.66 |
25 | ¥50.03480 | ¥1,250.87 |
50 | ¥47.17660 | ¥2,358.83 |
100 | ¥45.74760 | ¥4,574.76 |
250 | ¥41.45872 | ¥10,364.68 |
500 | ¥40.02900 | ¥20,014.50 |
1,000 | ¥38.59943 | ¥38,599.43 |