REB-B2D-BU | |
---|---|
DigiKey Part Number | 2057-REB-B2D-BU-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2D-BU |
Description | TERM BLK FEED THRU 8-20 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.29700 | ¥112.97 |
25 | ¥10.47240 | ¥261.81 |
50 | ¥9.41660 | ¥470.83 |
100 | ¥9.18680 | ¥918.68 |
250 | ¥8.08664 | ¥2,021.66 |