REB-DF-200-002 | |
---|---|
DigiKey Part Number | 2057-REB-DF-200-002-ND |
Manufacturer | |
Manufacturer Product Number | REB-DF-200-002 |
Description | DIN RAIL 39.370" (1000.00MM), SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.49mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
5 | ¥67.43200 | ¥337.16 |
10 | ¥65.60400 | ¥656.04 |
25 | ¥63.78640 | ¥1,594.66 |
50 | ¥60.13940 | ¥3,006.97 |
100 | ¥58.31750 | ¥5,831.75 |
250 | ¥52.85036 | ¥13,212.59 |
500 | ¥51.02804 | ¥25,514.02 |
1,000 | ¥49.20555 | ¥49,205.55 |