REB-B2B-GY | |
---|---|
DigiKey Part Number | 2057-REB-B2B-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2B-GY |
Description | TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.68280 | ¥167.07 |
50 | ¥6.06380 | ¥303.19 |
100 | ¥6.03750 | ¥603.75 |
250 | ¥5.09828 | ¥1,274.57 |
500 | ¥4.82982 | ¥2,414.91 |
1,000 | ¥4.29324 | ¥4,293.24 |
5,000 | ¥3.48823 | ¥17,441.15 |