REB-A2A-BU | |
---|---|
DigiKey Part Number | 2057-REB-A2A-BU-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2A-BU |
Description | TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.04700 | ¥40.47 |
25 | ¥3.77320 | ¥94.33 |
50 | ¥3.42520 | ¥171.26 |
100 | ¥3.41040 | ¥341.04 |
250 | ¥2.87936 | ¥719.84 |
500 | ¥2.72796 | ¥1,363.98 |
1,000 | ¥2.66819 | ¥2,668.19 |