Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.89960 | ¥22.49 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.76520 | ¥76.52 |
250 | ¥0.68832 | ¥172.08 |
500 | ¥0.63610 | ¥318.05 |
1,000 | ¥0.58848 | ¥588.48 |
2,500 | ¥0.53209 | ¥1,330.22 |