Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.10700 | ¥11.07 |
25 | ¥0.99040 | ¥24.76 |
50 | ¥0.91380 | ¥45.69 |
100 | ¥0.84320 | ¥84.32 |
250 | ¥0.75828 | ¥189.57 |
500 | ¥0.70054 | ¥350.27 |
1,000 | ¥0.64814 | ¥648.14 |
2,500 | ¥0.58618 | ¥1,465.45 |