Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.02300 | ¥20.23 |
25 | ¥1.81720 | ¥45.43 |
50 | ¥1.67600 | ¥83.80 |
100 | ¥1.54690 | ¥154.69 |
250 | ¥1.39308 | ¥348.27 |
500 | ¥1.28878 | ¥644.39 |
1,000 | ¥1.19382 | ¥1,193.82 |
2,500 | ¥1.08157 | ¥2,703.92 |