MCR-B-S-RA-SMT-NP-CS6B-T/R | |
---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-SMT-NP-CS6B-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-SMT-NP-CS6B-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-SMT-NP-CS6B-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-SMT-NP-CS6B-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |