MCR-B-S-RA-TSMT-NP-CS2-T/R | |
---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-TSMT-NP-CS2-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-TSMT-NP-CS2-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥4.88960 | ¥122.24 |
50 | ¥4.51380 | ¥225.69 |
100 | ¥4.17140 | ¥417.14 |
250 | ¥3.76536 | ¥941.34 |
500 | ¥3.49080 | ¥1,745.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.12911 | ¥4,380.75 |