10104110-0001LF | |
---|---|
DigiKey Part Number | 609-4052-2-ND - Tape & Reel (TR) 609-4052-1-ND - Cut Tape (CT) 609-4052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10104110-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10104110-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.78800 | ¥57.88 |
25 | ¥5.55640 | ¥138.91 |
50 | ¥5.43660 | ¥271.83 |
100 | ¥5.20090 | ¥520.09 |
250 | ¥4.72820 | ¥1,182.05 |
500 | ¥4.25530 | ¥2,127.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78242 | ¥3,782.42 |
2,000 | ¥3.54602 | ¥7,092.04 |
3,000 | ¥3.42784 | ¥10,283.52 |
5,000 | ¥3.30963 | ¥16,548.15 |
10,000 | ¥3.14415 | ¥31,441.50 |
25,000 | ¥3.07323 | ¥76,830.75 |