MCR-B-S-RA-SMT-CS14-T/R | |
---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-SMT-CS14-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-SMT-CS14-T/RCT-ND - Cut Tape (CT) 2057-MCR-B-S-RA-SMT-CS14-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-SMT-CS14-T/R |
Description | MICRO USB, RIGHT ANGLE, SURFACE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥2.99840 | ¥74.96 |
50 | ¥2.76840 | ¥138.42 |
100 | ¥2.55570 | ¥255.57 |
250 | ¥2.30464 | ¥576.16 |
500 | ¥2.13422 | ¥1,067.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.97947 | ¥1,979.47 |
2,000 | ¥1.83908 | ¥3,678.16 |
3,000 | ¥1.76311 | ¥5,289.33 |
5,000 | ¥1.67342 | ¥8,367.10 |
7,000 | ¥1.61781 | ¥11,324.67 |
10,000 | ¥1.56174 | ¥15,617.40 |
25,000 | ¥1.43026 | ¥35,756.50 |
50,000 | ¥1.38335 | ¥69,167.50 |