Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.05400 | ¥30.54 |
50 | ¥2.68280 | ¥134.14 |
100 | ¥2.53760 | ¥253.76 |
250 | ¥2.35612 | ¥589.03 |
500 | ¥2.22790 | ¥1,113.95 |
1,000 | ¥2.10640 | ¥2,106.40 |
2,500 | ¥1.95606 | ¥4,890.15 |
5,000 | ¥1.84949 | ¥9,247.45 |