Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.204" (5.18mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.23900 | ¥62.39 |
50 | ¥5.47900 | ¥273.95 |
100 | ¥5.18020 | ¥518.02 |
250 | ¥4.81044 | ¥1,202.61 |
500 | ¥4.54840 | ¥2,274.20 |
1,000 | ¥4.38183 | ¥4,381.83 |