Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.228" (5.80mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.92300 | ¥29.23 |
50 | ¥2.56300 | ¥128.15 |
100 | ¥2.42340 | ¥242.34 |
250 | ¥2.25072 | ¥562.68 |
500 | ¥2.12824 | ¥1,064.12 |
1,000 | ¥2.01223 | ¥2,012.23 |
2,500 | ¥1.93948 | ¥4,848.70 |