BH-125A-1 | |
---|---|
DigiKey Part Number | 2057-BH-125A-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-125A-1 |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-125A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.846" (21.50mm) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.82700 | ¥48.27 |
50 | ¥4.22960 | ¥211.48 |
100 | ¥3.98750 | ¥398.75 |
300 | ¥3.67060 | ¥1,101.18 |
500 | ¥3.44696 | ¥1,723.48 |
1,000 | ¥3.22333 | ¥3,223.33 |
2,500 | ¥2.94384 | ¥7,359.60 |
5,000 | ¥2.72025 | ¥13,601.25 |