Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.161" (4.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.39100 | ¥33.91 |
50 | ¥2.97360 | ¥148.68 |
100 | ¥2.80280 | ¥280.28 |
300 | ¥2.58033 | ¥774.10 |
500 | ¥2.42304 | ¥1,211.52 |
1,000 | ¥2.30597 | ¥2,305.97 |