BQ3285S-SB2 | |
---|---|
DigiKey Part Number | 296-6519-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ3285S-SB2 |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ3285S-SB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 4V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.27000 | ¥77.27 |
10 | ¥71.03300 | ¥710.33 |
25 | ¥68.08840 | ¥1,702.21 |
100 | ¥64.79760 | ¥6,479.76 |