Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.157" (3.99mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.73500 | ¥37.35 |
50 | ¥3.27740 | ¥163.87 |
100 | ¥3.09840 | ¥309.84 |
250 | ¥2.87704 | ¥719.26 |
500 | ¥2.72024 | ¥1,360.12 |
1,000 | ¥2.57205 | ¥2,572.05 |
2,500 | ¥2.38846 | ¥5,971.15 |
5,000 | ¥2.25834 | ¥11,291.70 |