738 | |
---|---|
DigiKey Part Number | 1528-2759-ND |
Manufacturer | |
Manufacturer Product Number | 738 |
Description | ADDRESS LED STRIP SER RGB 12MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 25 LED Strip Serial Red, Green, Blue (RGB) 12.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 25 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2801 (5050) | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | 12.00mm Dia |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.62000 | ¥339.62 |