NFL-6633 | |
---|---|
DigiKey Part Number | 377-1684-ND |
Manufacturer | |
Manufacturer Product Number | NFL-6633 |
Description | BOX FIBERGLASS 13.74"L X 11.94"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 13.740" L x 11.940" W (349.00mm x 303.28mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.740" L x 11.940" W (349.00mm x 303.28mm) | |
Height | 6.470" (164.34mm) | |
Area (L x W) | 164in² (1058cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Separate Panel or Cover Thickness, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,168.92000 | ¥1,168.92 |
10 | ¥1,082.63000 | ¥10,826.30 |
25 | ¥960.10680 | ¥24,002.67 |