1547 | |
---|---|
DigiKey Part Number | 1528-2104-ND |
Manufacturer | |
Manufacturer Product Number | 1547 |
Description | ADDRESS LED STRIP SPI RGB 2080MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 20 LED Strip (White) SPI Red, Green, Blue (RGB) 2080.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 20 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2801 (5050) | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 2080.00mm L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.64000 | ¥424.64 |