4985 | |
---|---|
DigiKey Part Number | 1528-4985-ND |
Manufacturer | |
Manufacturer Product Number | 4985 |
Description | ADAFRUIT FUNHOUSE - WIFI HOME AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-S AHT20, DPS310, ESP32-S2, WROVER Transceiver, Microcontroller, LCD Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver, Microcontroller, LCD | |
Frequency | - | |
For Use With/Related Products | AHT20, DPS310, ESP32-S2, WROVER | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.93000 | ¥286.93 |