4950 | |
---|---|
DigiKey Part Number | 1528-4950-ND |
Manufacturer | |
Manufacturer Product Number | 4950 |
Description | ADAFRUIT METRO M7 WITH AIRLIFT - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | i.MX RT1011 METRO i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | i.MX RT1011 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, Qwiic, STEMMA QT | |
Suggested Programming Environment | CircuitPython | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.88000 | ¥245.88 |