DFR1081 | |
---|---|
DigiKey Part Number | 1738-DFR1081-ND |
Manufacturer | |
Manufacturer Product Number | DFR1081 |
Description | LATTEPANDA SIGMA 16GB RAM 500GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LattePanda Sigma 16GB RAM with WiFi 6e and 500GB SSD - x86 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | x86 | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Single Board Computers (SBC) | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,383.12000 | ¥6,383.12 |