DFR1091 | |
---|---|
DigiKey Part Number | 1738-DFR1091-ND |
Manufacturer | |
Manufacturer Product Number | DFR1091 |
Description | LATTEPANDA SIGMA 32GB RAM 500GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LattePanda Sigma 32GB RAM with WiFi 6e and 500GB SSD ESP32-C x86 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | x86 | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,600.68000 | ¥6,600.68 |