DFR0982 | |
---|---|
DigiKey Part Number | 1738-DFR0982-ND |
Manufacturer | |
Manufacturer Product Number | DFR0982 |
Description | LATTEPANDA DELTA 864 W/WIN10 KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N5105 LattePanda 3 Delta 864 w/Win10 Key - Jasper Lake MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Jasper Lake | |
Platform | ||
Utilized IC / Part | N5105 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,993.79000 | ¥2,993.79 |