4867 | |
---|---|
DigiKey Part Number | 1528-4867-ND |
Manufacturer | |
Manufacturer Product Number | 4867 |
Description | ADAFRUIT SCD-30 - NDIR CO2 TEMPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCD-30, SHT31 Carbon Dioxide (CO2) Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | SCD-30, SHT31 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.15000 | ¥501.15 |