443 | |
---|---|
DigiKey Part Number | 1528-1888-ND |
Manufacturer | |
Manufacturer Product Number | 443 |
Description | BREADBOARD ASSEMBLY 8.70X7.20" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 8.70" x 7.20" (221.0mm x 183.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 3 | |
Number of Distribution Buses | 10 | |
Number of Tie Points (Total) | 2390 | |
Number of 5-Tie Point Terminals | 378 | |
Number of Binding Posts | 4 | |
Size / Dimension | 8.70" x 7.20" (221.0mm x 183.0mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.59000 | ¥169.59 |