AEACAC025009-S2400 | |
---|---|
DigiKey Part Number | 535-14493-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC025009-S2400 |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz ISM, Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.483GHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.020" (25.90mm) | |
Applications | ISM, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥33.46800 | ¥334.68 |
25 | ¥29.24640 | ¥731.16 |
100 | ¥24.51560 | ¥2,451.56 |
250 | ¥22.21916 | ¥5,554.79 |
500 | ¥20.81940 | ¥10,409.70 |
1,000 | ¥19.65699 | ¥19,656.99 |
2,500 | ¥18.41777 | ¥46,044.43 |