ANT-2.4-JJB-RA | |
---|---|
DigiKey Part Number | ANT-2.4-JJB-RA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-JJB-RA |
Description | RF ANT 2.4GHZ DOME SLD TH 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Right Angle RF Antenna 2.39GHz ~ 2.48GHz 3.3dBi Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-JJB-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.39GHz ~ 2.48GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.571" (14.50mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥27.96800 | ¥279.68 |
25 | ¥26.94760 | ¥673.69 |
100 | ¥26.88390 | ¥2,688.39 |