ACML-0805-170-T | |
---|---|
DigiKey Part Number | 535-ACML-0805-170-TTR-ND - Tape & Reel (TR) 535-ACML-0805-170-TCT-ND - Cut Tape (CT) 535-ACML-0805-170-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-170-T |
Description | FERRITE BEAD 17 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-170-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 17 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.61200 | ¥6.12 |
25 | ¥0.55760 | ¥13.94 |
50 | ¥0.50160 | ¥25.08 |
100 | ¥0.36810 | ¥36.81 |
250 | ¥0.26796 | ¥66.99 |
500 | ¥0.24552 | ¥122.76 |
1,000 | ¥0.21211 | ¥212.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17859 | ¥714.36 |
8,000 | ¥0.16185 | ¥1,294.80 |
12,000 | ¥0.15627 | ¥1,875.24 |
28,000 | ¥0.14511 | ¥4,063.08 |
100,000 | ¥0.14343 | ¥14,343.00 |