LMK1D1204RGTT | |
---|---|
DigiKey Part Number | 296-LMK1D1204RGTTTR-ND - Tape & Reel (TR) 296-LMK1D1204RGTTCT-ND - Cut Tape (CT) 296-LMK1D1204RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1204RGTT |
Description | IC CLK BUFFER 2:4 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1204RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.90700 | ¥759.07 |
25 | ¥72.37920 | ¥1,809.48 |
100 | ¥62.84610 | ¥6,284.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.02132 | ¥15,005.33 |
500 | ¥54.72522 | ¥27,362.61 |
1,250 | ¥47.66387 | ¥59,579.84 |