ABM2-20.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-10885-2-ND - Tape & Reel (TR) 535-10885-1-ND - Cut Tape (CT) 535-10885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM2-20.000MHZ-D4Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-20.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.69900 | ¥66.99 |
50 | ¥6.26240 | ¥313.12 |
100 | ¥5.53340 | ¥553.34 |
500 | ¥5.24262 | ¥2,621.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.36877 | ¥4,368.77 |
3,000 | ¥4.22318 | ¥12,669.54 |
5,000 | ¥4.07755 | ¥20,387.75 |
10,000 | ¥3.93191 | ¥39,319.10 |