APB3227SURKZGC | |
---|---|
DigiKey Part Number | 754-1827-2-ND - Tape & Reel (TR) 754-1827-1-ND - Cut Tape (CT) 754-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3227SURKZGC |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3227SURKZGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.50000 | ¥55.00 |
100 | ¥3.60540 | ¥360.54 |
1,000 | ¥2.84638 | ¥2,846.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.65659 | ¥5,313.18 |
6,000 | ¥2.56170 | ¥15,370.20 |
10,000 | ¥2.52375 | ¥25,237.50 |