SMBJ15CA-TR | |
---|---|
DigiKey Part Number | 497-3004-2-ND - Tape & Reel (TR) 497-3004-1-ND - Cut Tape (CT) 497-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-TR |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.87590 | ¥187.59 |
500 | ¥1.73720 | ¥868.60 |
1,000 | ¥1.18123 | ¥1,181.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.08747 | ¥2,718.67 |
5,000 | ¥1.04228 | ¥5,211.40 |
12,500 | ¥0.93807 | ¥11,725.88 |
25,000 | ¥0.92416 | ¥23,104.00 |
62,500 | ¥0.86858 | ¥54,286.25 |