ABL-14.31818MHZ-B2 | |
---|---|
DigiKey Part Number | 535-9039-ND |
Manufacturer | |
Manufacturer Product Number | ABL-14.31818MHZ-B2 |
Description | CRYSTAL 14.31818MHZ 18PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-14.31818MHZ-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.70800 | ¥17.08 |
50 | ¥1.53840 | ¥76.92 |
100 | ¥1.47110 | ¥147.11 |
500 | ¥1.32616 | ¥663.08 |
1,000 | ¥1.26845 | ¥1,268.45 |
2,500 | ¥1.19629 | ¥2,990.73 |
5,000 | ¥1.14457 | ¥5,722.85 |
10,000 | ¥1.12881 | ¥11,288.10 |