SSR10V-21038 | |
---|---|
DigiKey Part Number | 399-SSR10V-21038-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-21038 |
Description | CMC 3.8MH 2.1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.1A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-21038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.8 mH @ 10 kHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥13.93300 | ¥139.33 |
25 | ¥12.83960 | ¥320.99 |
40 | ¥11.47400 | ¥458.96 |
100 | ¥9.56170 | ¥956.17 |
300 | ¥9.28887 | ¥2,786.66 |
500 | ¥8.74242 | ¥4,371.21 |
1,000 | ¥8.19608 | ¥8,196.08 |
2,400 | ¥7.92285 | ¥19,014.84 |