S-5716ANDL0-M3T1U | |
---|---|
DigiKey Part Number | 1662-2177-2-ND - Tape & Reel (TR) 1662-2177-1-ND - Cut Tape (CT) 1662-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5716ANDL0-M3T1U |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
5 | ¥8.51800 | ¥42.59 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.17480 | ¥179.37 |
50 | ¥6.66460 | ¥333.23 |
100 | ¥6.19290 | ¥619.29 |
500 | ¥5.22308 | ¥2,611.54 |
1,000 | ¥4.85398 | ¥4,853.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32202 | ¥12,966.06 |
6,000 | ¥4.01701 | ¥24,102.06 |
9,000 | ¥3.84875 | ¥34,638.75 |
15,000 | ¥3.64680 | ¥54,702.00 |
21,000 | ¥3.51961 | ¥73,911.81 |