LF22214TMR | |
---|---|
DigiKey Part Number | 18-LF22214TMRTR-ND - Tape & Reel (TR) 18-LF22214TMRCT-ND - Cut Tape (CT) 18-LF22214TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF22214TMR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥6.68200 | ¥66.82 |
25 | ¥5.34520 | ¥133.63 |
100 | ¥4.90160 | ¥490.16 |
500 | ¥4.12154 | ¥2,060.77 |
1,000 | ¥3.67602 | ¥3,676.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56463 | ¥10,693.89 |
6,000 | ¥3.34185 | ¥20,051.10 |
9,000 | ¥3.17476 | ¥28,572.84 |
15,000 | ¥3.06336 | ¥45,950.40 |