STD-0-9 | |
---|---|
DigiKey Part Number | STD-0-9-ND |
Manufacturer | |
Manufacturer Product Number | STD-0-9 |
Description | WIRE MARKR TAPE 5.5MM X 2.4M WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | 0.22" W x 96.00" L (5.5mm x 2.4m) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 0-9 | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.39000 | ¥615.39 |
10 | ¥564.73900 | ¥5,647.39 |
25 | ¥543.01840 | ¥13,575.46 |
50 | ¥524.91540 | ¥26,245.77 |
100 | ¥495.95560 | ¥49,595.56 |