PMD-0-9 | |
---|---|
DigiKey Part Number | 298-1283-ND |
Manufacturer | |
Manufacturer Product Number | PMD-0-9 |
Description | WIRE MARKR TAPE 2.0MM 10RLS 8'EA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser 0.08" (2.0mm) Black Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | 0.08" (2.0mm) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 0-9 | |
Color | Black | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.74000 | ¥518.74 |
10 | ¥503.93800 | ¥5,039.38 |
25 | ¥489.11240 | ¥12,227.81 |
50 | ¥474.29140 | ¥23,714.57 |
100 | ¥459.46990 | ¥45,946.99 |