Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 0.22" W x 96.00" L (5.5mm x 2.4m) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | Blank | |
Color | Multiple | |
Material | Polyester | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.51000 | ¥471.51 |
10 | ¥443.77100 | ¥4,437.71 |
30 | ¥416.03667 | ¥12,481.10 |
50 | ¥388.30020 | ¥19,415.01 |
100 | ¥368.88520 | ¥36,888.52 |