Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dispenser | |
For Use With/Related Products | ScotchCode® SDR Wire Marker Refill Rolls | |
Material | - | |
Features | Holds 10 Rolls | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.71000 | ¥166.71 |
10 | ¥158.68400 | ¥1,586.84 |