Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.28000 | ¥70.28 |
10 | ¥63.24000 | ¥632.40 |
25 | ¥59.57680 | ¥1,489.42 |
50 | ¥58.04980 | ¥2,902.49 |
100 | ¥56.52200 | ¥5,652.20 |
300 | ¥50.41150 | ¥15,123.45 |
500 | ¥47.35612 | ¥23,678.06 |
1,000 | ¥41.85670 | ¥41,856.70 |