Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.80000 | ¥223.80 |
10 | ¥172.65200 | ¥1,726.52 |
25 | ¥156.38040 | ¥3,909.51 |
50 | ¥145.39080 | ¥7,269.54 |
100 | ¥135.42890 | ¥13,542.89 |
250 | ¥123.69156 | ¥30,922.89 |
500 | ¥115.79010 | ¥57,895.05 |